DiodesZetex IntelliFET N-Channel MOSFET, 1.3 A, 70 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 922-8207
- Mfr. Part No.:
- ZXMS6004FFTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€1,398.00
(exc. VAT)
€1,719.00
(inc. VAT)
In Stock
- Plus 33,000 unit(s) shipping from 23 November 2026
- Plus 3,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.466 | €1,398.00 |
*price indicative
- RS Stock No.:
- 922-8207
- Mfr. Part No.:
- ZXMS6004FFTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.3A | |
| Maximum Drain Source Voltage Vds | 70V | |
| Package Type | SOT-23 | |
| Series | IntelliFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.7mm | |
| Length | 3mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.3A | ||
Maximum Drain Source Voltage Vds 70V | ||
Package Type SOT-23 | ||
Series IntelliFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Operating Temperature 125°C | ||
Width 1.7mm | ||
Length 3mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
IntelliFET Self-protected MOSFETs, Diodes Inc
IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions.
Short circuit protection with auto restart
Over voltage protection (active clamp)
Over current protection
Input protection (ESD)
High continuous current rating
Load dump protection
Logic level input
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex IntelliFET N-Channel MOSFET 70 V Enhancement, 3-Pin SOT-23 ZXMS6004FFTA
- DiodesZetex IntelliFET N-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223
- DiodesZetex IntelliFET N-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223 ZXMS6006DGTA
- DiodesZetex IntelliFET N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex IntelliFET N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 ZXMS6006SGTA
- DiodesZetex IntelliFET N-Channel MOSFET 60 V Enhancement, 8-Pin ZXMS6004DT8TA
- onsemi NDS331 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NDS331N
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN352AP
