DiodesZetex IntelliFET N-Channel MOSFET, 2.8 A, 70 V Enhancement, 4-Pin SOT-223

Subtotal (1 reel of 1000 units)*

€642.00

(exc. VAT)

€790.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.642€642.00

*price indicative

RS Stock No.:
922-8216
Mfr. Part No.:
ZXMS6006DGTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.8A

Maximum Drain Source Voltage Vds

70V

Package Type

SOT-223

Series

IntelliFET

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

3W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.65mm

Width

3.55mm

Length

6.55mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
DE

IntelliFET Self-protected MOSFETs, Diodes Inc


IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions.

Short circuit protection with auto restart

Over voltage protection (active clamp)

Over current protection

Input protection (ESD)

High continuous current rating

Load dump protection

Logic level input

MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy