DiodesZetex DMN N-Channel MOSFET, 1.6 A, 100 V Enhancement, 4-Pin SOT-23 DMN10H220L-7
- RS Stock No.:
- 165-8362
- Mfr. Part No.:
- DMN10H220L-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€366.00
(exc. VAT)
€450.00
(inc. VAT)
- Shipping from 22 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.122 | €366.00 |
*price indicative
- RS Stock No.:
- 165-8362
- Mfr. Part No.:
- DMN10H220L-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.6A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | DMN | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 8.3nC | |
| Forward Voltage Vf | 700mV | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q200, AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.6A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series DMN | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 8.3nC | ||
Forward Voltage Vf 700mV | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q200, AEC-Q100, AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-23 DMN10H220L-7
- DiodesZetex ZXMP10A17E6 Type P-Channel MOSFET 100 V Enhancement, 6-Pin SOT-23
- DiodesZetex ZXMP10A17E6 Type P-Channel MOSFET 100 V Enhancement, 6-Pin SOT-23 ZXMP10A17E6TA
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 IRLML0100TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMN6069SE-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 DMN3032LE-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
