PIHER SENSORS AND CONTROLS S.S.A PSCI Series Position Sensor, Sin/Cos Signal, End Type

Subtotal (1 box of 15 units)*

€679.80

(exc. VAT)

€836.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€679.80€45.32

*price indicative

RS Stock No.:
100-322
Mfr. Part No.:
PSCI-3PP-05
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Series

PSCI

Output Signal Type

Sin/Cos

Shaft Type

End

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A Rotary End-of-Shaft Inductive eMotor Rotor Position Sensor is essential to optimize control of the motor inverter and drive the electric engine with the best possible efficiency. With lower weight, smaller dimensions, immunity to stray fields and comparably lower cost, Inductive eMotor Rotor Position Sensors offer a true alternative to conventional resolvers. The possibility to perfectly customize the sensor to the motor dimensions enables more flexibility in the development of the electric / hybrid powertrain of the future.

No additional electronics needed
Made for harsh environments
Low weight and compact dimensions
True touchless operation

Related links