PIHER SENSORS AND CONTROLS S.S.A PSCI Series Position Sensor, Sin/Cos Signal, End Type
- RS Stock No.:
- 100-323
- Mfr. Part No.:
- PSCI-3PP-05
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 unit)*
€47.59
(exc. VAT)
€58.54
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.59 |
*price indicative
- RS Stock No.:
- 100-323
- Mfr. Part No.:
- PSCI-3PP-05
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Series | PSCI | |
| Output Signal Type | Sin/Cos | |
| Shaft Type | End | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Series PSCI | ||
Output Signal Type Sin/Cos | ||
Shaft Type End | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Rotary End-of-Shaft Inductive eMotor Rotor Position Sensor is essential to optimize control of the motor inverter and drive the electric engine with the best possible efficiency. With lower weight, smaller dimensions, immunity to stray fields and comparably lower cost, Inductive eMotor Rotor Position Sensors offer a true alternative to conventional resolvers. The possibility to perfectly customize the sensor to the motor dimensions enables more flexibility in the development of the electric / hybrid powertrain of the future.
No additional electronics needed
Made for harsh environments
Low weight and compact dimensions
True touchless operation
Made for harsh environments
Low weight and compact dimensions
True touchless operation
Related links
- PIHER SENSORS AND CONTROLS S.S.A PSCI Series Position Sensor End Type
- PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor End Type, 6mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor 5.9mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 6mm Shaft
- SICK SKS36 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft
- SICK DFS60 Series Safety Encoder Encoder Sin/Cos Signal 12mm Shaft
- SICK SKM36S Series Safety Encoder Encoder Sin/Cos Signal 8mm Shaft