PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor, Analogue Signal, Through Shaft Type,
- RS Stock No.:
- 100-350
- Mfr. Part No.:
- PST360G2-1A-C0000-ERA360-REK
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 unit)*
€52.39
(exc. VAT)
€64.44
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.39 |
*price indicative
- RS Stock No.:
- 100-350
- Mfr. Part No.:
- PST360G2-1A-C0000-ERA360-REK
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Encoder Technology | Hall Effect | |
| Series | PST-360 | |
| Output Signal Type | Analogue | |
| Shaft Type | Through Shaft | |
| Shaft Diameter | 13.85mm | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Encoder Technology Hall Effect | ||
Series PST-360 | ||
Output Signal Type Analogue | ||
Shaft Type Through Shaft | ||
Shaft Diameter 13.85mm | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Hall-Effect Through-Shaft Rotary Position Sensor combines a through-shaft design with accurate absolute position feedback and a true non-contacting sensing element that does not rely on gears or other rotating parts. This innovative and unique patented design complements the attributes of the target application and maintains the mechanical integrity of the application by design.
Contactless operation
Durable and robust design
Made for harsh environment
Durable and robust design
Made for harsh environment
Related links
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type,
- PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor End Type, 6mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4mm
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Position Sensor 14 mm, 17 mm Shaft
- Piher-Amphenol PSC-360 Series Position Sensor 6mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor 5.9mm Shaft
- Piher-Amphenol PST-360 Series Position Sensor 14 mm, 17 mm Shaft
- Hall-Effect End-of-Shaft Position Sensor