Piher-Amphenol PSC-360 Series Position Sensor, Analogue Signal, 6mm Shaft

Subtotal (1 unit)*

€63.04

(exc. VAT)

€77.54

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 28 unit(s), ready to ship from another location
Units
Per unit
1 +€63.04

*price indicative

RS Stock No.:
288-3544
Distrelec Article No.:
302-75-086
Mfr. Part No.:
PSC360G2-F-1A-C0000-ERA360-REK
Manufacturer:
Piher-Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Piher-Amphenol

Series

PSC-360

Output Signal Type

Analogue

Shaft Diameter

6mm

COO (Country of Origin):
ES
The high-performance rotary position sensor designed for use in harsh environments. This non-contacting sensor utilizes Hall-effect technology to provide accurate and reliable position sensing without any gears or mechanical interfaces. It features a programmable angular range between 15 and 360 degrees, allowing for flexible customization. Its adaptable nature allows for programmable transfer function and switch outputs, as well as different output protocols and redundancy levels.

True contactless operation for reliable and accurate position sensing
Sealed and flange-mounted design for easy positioning and installation
Non-contacting design with no gears or mechanical interfaces, resulting in minimal wear and tear over a long product lifetime
Highly customizable with programmable angular range and support for low and high-voltage power supply
Robust construction to withstand harsh environments, including dust, moisture, vibration, and extreme temperatures
Flexible output options including analog and PWM, with the ability to configure switch output
Suitable for a wide range of applications such as industrial robotics, automation feedback, valve monitoring, and conveyor operation

Related links