Variohm Group H6 Series Incremental Incremental Encoder, 256ppr ppr, HTL Signal
- RS Stock No.:
- 315-133
- Mfr. Part No.:
- H60256000005ANUFBX
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€45.19
(exc. VAT)
€55.58
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.19 |
*price indicative
- RS Stock No.:
- 315-133
- Mfr. Part No.:
- H60256000005ANUFBX
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Incremental | |
| Series | H6 | |
| Pulses Per Revolution | 256ppr | |
| Output Signal Type | HTL | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Incremental | ||
Series H6 | ||
Pulses Per Revolution 256ppr | ||
Output Signal Type HTL | ||
- COO (Country of Origin):
- US
The Variohm Group Incremental Magnetic Encoder features robust magnetic technology for reliable performance. Its 100% non-contacting design, with no bearings or bushings, ensures an exceptionally long lifespan and resistance to harsh environments. The simple two-piece design which consist of target magnet and an encoder, which allows for easy alignment and installation.
Bi directional two channel incremental quadrature output
Target magnet for standard shaft sizes from 2 mm to 1/2 inch
Target magnet for standard shaft sizes from 2 mm to 1/2 inch
Related links
- Variohm Group H6 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H2 Series Incremental Incremental Encoder HTL Signal
- SICK DBS36 Series Incremental Incremental Encoder HTL/Push Pull Signal 8mm Shaft
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H2 Series Incremental Incremental Encoder HTL Signal
