Variohm Group Incremental Encoder Plastic 3V

Subtotal (1 unit)*

€38.75

(exc. VAT)

€47.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.75

*price indicative

RS Stock No.:
315-134
Distrelec Article No.:
304-26-391
Mfr. Part No.:
H61024000005ANUFBX
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Product Type

Incremental Encoder

Body Style

Incremental Magnetic Encoder Kit

Housing Material

Plastic

Terminal Type

Flying Lead

Maximum Supply Voltage

3V

Standards/Approvals

RoHS

Mount Type

Through Hole, Screw

COO (Country of Origin):
US
The Variohm Group Incremental Magnetic Encoder features robust magnetic technology for reliable performance. Its 100% non-contacting design, with no bearings or bushings, ensures an exceptionally long lifespan and resistance to harsh environments. The simple two-piece design which consist of target magnet and an encoder, which allows for easy alignment and installation.

Bi directional two channel incremental quadrature output

Target magnet for standard shaft sizes from 2 mm to 1/2 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy