Variohm Group H9 Series Incremental Incremental Encoder, 256ppr ppr, HTL Signal
- RS Stock No.:
- 315-136
- Mfr. Part No.:
- H90256000005ANUFBX
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€54.57
(exc. VAT)
€67.12
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.57 |
*price indicative
- RS Stock No.:
- 315-136
- Mfr. Part No.:
- H90256000005ANUFBX
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Incremental | |
| Series | H9 | |
| Pulses Per Revolution | 256ppr | |
| Output Signal Type | HTL | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Incremental | ||
Series H9 | ||
Pulses Per Revolution 256ppr | ||
Output Signal Type HTL | ||
- COO (Country of Origin):
- US
The Variohm Group Incremental Magnetic Encoder features robust magnetic technology for reliable performance. Its 100% non-contacting design, with no bearings or bushings, ensures an exceptionally long lifespan and resistance to harsh environments. The simple two-piece design which consist of target magnet and an encoder, which allows for easy alignment and installation.
Two channel incremental quadrature output
Target magnet for standard shaft sizes from 2 mm to 1/2 inch
Target magnet for standard shaft sizes from 2 mm to 1/2 inch
Related links
- Variohm Group H2 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H6 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- SICK DBS36 Series Incremental Incremental Encoder HTL/Push Pull Signal 8mm Shaft
- Variohm Group H2 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H6 Series Incremental Incremental Encoder HTL Signal
