Variohm Group VXP Series Angular Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 315-160
- Mfr. Part No.:
- VXP150
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€510.44
(exc. VAT)
€627.84
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €510.44 |
*price indicative
- RS Stock No.:
- 315-160
- Mfr. Part No.:
- VXP150
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Angular | |
| Series | VXP | |
| Output Signal Type | Voltage Divider | |
| Stroke | 150mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Angular | ||
Series VXP | ||
Output Signal Type Voltage Divider | ||
Stroke 150mm | ||
- COO (Country of Origin):
- GB
The Variohm Group Linear Position Sensor features self-aligning spherical bearing mounts and an improved O-ring sealing arrangement. The range provides up to +/-0.1% independent linearity and positioning repeatability to 0.01 mm. Choose the VXP series for extended environmental performance with IP67 rating and temperature range from -40 to +150°C with a short term limit of 175°C.
Elastomer damped wipers for shock and vibration durability
Potentiometric output
Potentiometric output
Related links
- Variohm Group VXP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group VLP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group KTC Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group PZ12 Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group PRO Series Angular Position Sensor, Digital Signal
- Variohm Group KTP Series Angular Position Sensor, Resistive Signal
- Variohm Group IPL Series Angular Position Sensor, Analogue Signal
- Variohm Group VTP11 Series Angular Position Sensor 8 mm Shaft Type, 8mm Shaft
