Variohm Group PZ12 Series Angular Position Sensor, Voltage Divider Signal

Subtotal (1 unit)*

€200.76

(exc. VAT)

€246.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€200.76

*price indicative

RS Stock No.:
315-278
Mfr. Part No.:
PZ12-A-125P
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Encoder Technology

Angular

Series

PZ12

Output Signal Type

Voltage Divider

Stroke

125mm

COO (Country of Origin):
HK
The Variohm Group Linear Motion Position Sensor is designed for direct absolute measurement and available in stroke length up to 150 mm. The mini design is suitable for mounting in instruments or machines with limited space. An improved technique for making a connection to the resistance track (Double Trimming Technique) ensures the higher degrees of reliability and linearity, while multi-fingers wipers stabilize output signals, even in the most adverse working conditions.

Pulling rod type
Anodized aluminium housing
Long life
High resolution
Excellent repeatability

Related links