Baumer EIL580P-TT14.5FF.01024.B Series Incremental Incremental Encoder, 65536 ppr ppr, TTL Signal, Through Hollow Type,
- RS Stock No.:
- 334-797
- Distrelec Article No.:
- 301-58-236
- Mfr. Part No.:
- EIL580P-TT14.5FF.01024.B
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€414.42
(exc. VAT)
€509.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.42 |
*price indicative
- RS Stock No.:
- 334-797
- Distrelec Article No.:
- 301-58-236
- Mfr. Part No.:
- EIL580P-TT14.5FF.01024.B
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 65536ppr | |
| Series | EIL580P-TT14.5FF.01024.B | |
| Output Signal Type | TTL | |
| Shaft Type | Through Hollow | |
| Shaft Diameter | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 65536ppr | ||
Series EIL580P-TT14.5FF.01024.B | ||
Output Signal Type TTL | ||
Shaft Type Through Hollow | ||
Shaft Diameter 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Baumer incremental encoder features precise optical sensing with interpolation for enhanced accuracy. The output signal level is programmable, allowing selection between TTL or HTL. It is designed with a through hollow shaft ranging from 8 to 15 mm diameter. Flexible connection options are available, including axial, radial, or tangential configurations. The number of pulses per revolution is programmable from 1 to 65,536, providing versatile performance for various applications.
High protection up to IP 67
High resistance to shock and vibrations
Related links
- Baumer EIL580P-BT14.5FF.01024.B Series Incremental Incremental Encoder TTL/HTL Signal, Through Hollow
- Baumer EIL580P-SY Series Incremental Incremental Encoder 30V TTL/HTL Signal 10 mm
- Baumer EIL580P Series Optical Incremental Encoder 30V dc TTL/HTL Signal 12 mm Shaft
- Baumer EIL580P Series Optical Incremental Encoder 30V dc TTL/HTL Signal 10 mm Shaft
- Baumer Micro Series Incremental Incremental Encoder 30V Incremental Signal 58 mm
- Baumer EIL580P Series Optical Incremental Encoder 30V HTL Hollow Type, 12 mm Shaft
- SICK DFS60A Series Incremental Incremental Encoder 32V TTL/HTL Signal 10 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 5.5V TTL Solid Type, 10 mm Shaft
