RS PRO Linear Potentiometer Position Sensor, Voltage Divider Signal, 5mm Shaft
- RS Stock No.:
- 359-005
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€224.26
(exc. VAT)
€275.84
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.26 |
*price indicative
- RS Stock No.:
- 359-005
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Linear Potentiometer | |
| Output Signal Type | Voltage Divider | |
| Stroke | 25mm | |
| Supply Voltage | 28V dc | |
| Shaft Diameter | 5mm | |
| Resolution | Infinite | |
| IP Rating | IP40 | |
| Overall Height | 42mm | |
| Overall Width | 42mm | |
| Overall Depth | 125mm | |
| Minimum Operating Temperature | -30°C | |
| Mounting Type | Bracket Mount | |
| Maximum Operating Temperature | 100°C | |
| Connection Type | Cable | |
| Current Rating | 1μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Linear Potentiometer | ||
Output Signal Type Voltage Divider | ||
Stroke 25mm | ||
Supply Voltage 28V dc | ||
Shaft Diameter 5mm | ||
Resolution Infinite | ||
IP Rating IP40 | ||
Overall Height 42mm | ||
Overall Width 42mm | ||
Overall Depth 125mm | ||
Minimum Operating Temperature -30°C | ||
Mounting Type Bracket Mount | ||
Maximum Operating Temperature 100°C | ||
Connection Type Cable | ||
Current Rating 1μA | ||
- COO (Country of Origin):
- TR
RS PRO Linear Potentiometer, 25 mm Stroke
A compact and robust linear position sensor designed for precise measurement, the RS PRO Linear Potentiometer offers accurate linear position feedback using potentiometric technology. Ideal for a wide range of industrial applications, it provides reliable performance with a measuring length of up to 25 mm.
Features and Benefits
Compact design: Fits easily into various setups
High robustness: Durable construction for long-term use
Accurate linear position feedback: Ensures precise measurements
Measuring range 10 - 100 mm: Versatile application range
Long mechanical life: Reduces maintenance needs
Excellent repeatability <0.01 mm: Consistent performance
Infinite resolution: Smooth and continuous output
2 kOhm: 10 ... 50mm, 5 kOhm: 75 ... 100mm: Flexible resistance options
High robustness: Durable construction for long-term use
Accurate linear position feedback: Ensures precise measurements
Measuring range 10 - 100 mm: Versatile application range
Long mechanical life: Reduces maintenance needs
Excellent repeatability <0.01 mm: Consistent performance
Infinite resolution: Smooth and continuous output
2 kOhm: 10 ... 50mm, 5 kOhm: 75 ... 100mm: Flexible resistance options
Applications
Industrial automation
Robotics
Manufacturing equipment
Material handling systems
Robotics
Manufacturing equipment
Material handling systems
Additional Information
Mounting Type: Bracket Mount
Connection Type: 2m Cable
IP Rating: IP40
Connection Type: 2m Cable
IP Rating: IP40
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Linear Potentiometer Position Sensor 5mm Shaft
- RS PRO Linear Potentiometer Position Sensor 6mm Shaft
- RS PRO Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TRS Series Measuring Position Sensor 5mm Shaft
- Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TR Series Linear Potentiometer Position Sensor Round Type
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
