Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 283-6097
- Distrelec Article No.:
- 164-90-464
- Mfr. Part No.:
- TLH-0600
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€555.53
(exc. VAT)
€683.30
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €555.53 |
*price indicative
- RS Stock No.:
- 283-6097
- Distrelec Article No.:
- 164-90-464
- Mfr. Part No.:
- TLH-0600
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Potentiometer | |
| Series | TLH | |
| Output Signal Type | Voltage Divider | |
| Stroke | 600 mm, 616 mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Potentiometer | ||
Series TLH | ||
Output Signal Type Voltage Divider | ||
Stroke 600 mm, 616 mm | ||
- COO (Country of Origin):
- DE
The Linear Position Sensor is a high-quality component designed to provide reliable performance. With advanced technology and durable construction, this product is essential for various applications in the industry.
High-quality component for reliable performance
Advanced technology ensures optimal functionality
Durable construction for long-lasting use
Compact design for easy integration
Advanced technology ensures optimal functionality
Durable construction for long-lasting use
Compact design for easy integration
Related links
- Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TEX Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TR Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TRS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TS Series Linear Potentiometer Position Sensor Round Type
