Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 283-6236
- Distrelec Article No.:
- 164-90-442
- Mfr. Part No.:
- LWG-0100
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€344.16
(exc. VAT)
€423.32
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €344.16 |
*price indicative
- RS Stock No.:
- 283-6236
- Distrelec Article No.:
- 164-90-442
- Mfr. Part No.:
- LWG-0100
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Potentiometer | |
| Series | LWG | |
| Output Signal Type | Voltage Divider | |
| Stroke | 100 mm, 105 mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Potentiometer | ||
Series LWG | ||
Output Signal Type Voltage Divider | ||
Stroke 100 mm, 105 mm | ||
- COO (Country of Origin):
- DE
The Linear Position Sensor is a high-quality electronic component designed to provide reliable performance in various applications. With its advanced technology and durable construction, this product is a must-have for any electronic enthusiast.
High-performance electronic component for reliable use
Durable construction for long-lasting performance
Advanced technology for enhanced functionality
Compact design for easy integration into existing systems
Wide range of applications for versatile use
Durable construction for long-lasting performance
Advanced technology for enhanced functionality
Compact design for easy integration into existing systems
Wide range of applications for versatile use
Related links
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TRS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik LWG Series Linear Measuring Position Sensor Voltage Signal
- Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TEX Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TR Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TS Series Linear Potentiometer Position Sensor Round Type
