Variohm Group ILT Series Linear Measuring Position Sensor, Current Signal
- RS Stock No.:
- 554-779
- Mfr. Part No.:
- ILT-AS-200-22-C1
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€342.36
(exc. VAT)
€421.10
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.36 |
*price indicative
- RS Stock No.:
- 554-779
- Mfr. Part No.:
- ILT-AS-200-22-C1
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Linear Measuring | |
| Series | ILT | |
| Output Signal Type | Current | |
| Stroke | 200mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Linear Measuring | ||
Series ILT | ||
Output Signal Type Current | ||
Stroke 200mm | ||
- COO (Country of Origin):
- GB
The Variohm Group ILT Linear Sensor is a durable, high accuracy linear position sensor specifically designed for use in applications where long life and cost are important. The ILT linear sensor is particularly suitable for OEM customers who require good performance in hard environments such as industrial and agricultural machinery or special vehicle construction. Its performance, repeatability and stability are outstanding over a large temperature range.
Robust design
Long life due to inductive technology
IP67 and IP69K protection
Ideal for use in vehicles and machines in harsh environments
Long life due to inductive technology
IP67 and IP69K protection
Ideal for use in vehicles and machines in harsh environments
Related links
- Variohm Group ILT Series Linear Measuring Position Sensor, Current Signal
- Variohm Group ILT Series Linear Measuring Position Sensor, Analogue Signal
- Variohm Group PZ12 Series Linear Measuring Position Sensor
- Novotechnik LWG Series Linear Measuring Position Sensor Voltage Signal
- Novotechnik TS Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TX2 Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TEX Series Linear Measuring Position Sensor, Voltage Divider Signal