Novotechnik LWG Series Position Sensor M12
- RS Stock No.:
- 288-4792
- Distrelec Article No.:
- 164-90-472
- Mfr. Part No.:
- LWG-0750
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€682.13
(exc. VAT)
€839.02
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.13 |
*price indicative
- RS Stock No.:
- 288-4792
- Distrelec Article No.:
- 164-90-472
- Mfr. Part No.:
- LWG-0750
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Series | LWG | |
| Housing Material | Anodised Aluminium | |
| Interface Type | M12 | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Series LWG | ||
Housing Material Anodised Aluminium | ||
Interface Type M12 | ||
IP Rating IP67, IP65 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- DE
The Linear Potentiometer Position Sensor is a voltage divider with a length of 750mm, providing precise position sensing with a tolerance of 0.04%. It features a 10kOhm resistance and a clamp mount connector, making it suitable for various industrial and automotive applications where accurate linear position measurement is required.
RoHS compliant
Related links
- Novotechnik LWG Series Position Sensor M12
- Novotechnik LWG Series Position Sensor 42V
- Novotechnik LWH Series Position Sensor 4-Pin, DIN 42V
- Novotechnik TLH Series Position Sensor DIN 42V
- Novotechnik TX2 Series Position Sensor
- Novotechnik LS1 Series Position Sensor Analogue 30V
- Novotechnik TS Series Position Sensor 42V
- Novotechnik TR Series Position Sensor Cable 42V
