Novotechnik TX2 Series Linear Measuring Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 288-3934
- Distrelec Article No.:
- 164-90-089
- Mfr. Part No.:
- TX2-0025-716-002-101
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€229.49
(exc. VAT)
€282.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.49 |
*price indicative
- RS Stock No.:
- 288-3934
- Distrelec Article No.:
- 164-90-089
- Mfr. Part No.:
- TX2-0025-716-002-101
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Measuring | |
| Series | TX2 | |
| Output Signal Type | Voltage Divider | |
| Stroke | 25mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Measuring | ||
Series TX2 | ||
Output Signal Type Voltage Divider | ||
Stroke 25mm | ||
- COO (Country of Origin):
- DE
The compact TX2 transducer is designed for high protection class and very compact dimensions, making it ideal for use in adverse environments with dirt, dust, and humidity. With its heavy-duty design and outstanding linearity, this transducer ensures up to 50 million movements, providing users with long-lasting performance and reliability.
Compact dimensions of Ø 16 mm for easy installation
Protection class IP67 for durability in harsh environmental conditions
Long life of up to 50 million movements for reliable performance
Outstanding linearity up to ±0.05% for accurate measurements
Suitable for harsh environmental conditions such as humidity, oil, and dust
Cable or plug connection optional for flexibility
Heavy-duty design with metal flanges and double sealed actuating rod
Pivot-head mounting for mobile applications with up to ±12.5 degrees freedom
Protection class IP67 for durability in harsh environmental conditions
Long life of up to 50 million movements for reliable performance
Outstanding linearity up to ±0.05% for accurate measurements
Suitable for harsh environmental conditions such as humidity, oil, and dust
Cable or plug connection optional for flexibility
Heavy-duty design with metal flanges and double sealed actuating rod
Pivot-head mounting for mobile applications with up to ±12.5 degrees freedom
Related links
- Novotechnik TX2 Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TX2 Series Position Sensor
- Novotechnik TS Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TEX Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TRS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TRS Series Measuring Position Sensor 5mm Shaft
- Novotechnik TEX Series Linear Potentiometer Position Sensor, Voltage Divider Signal
