Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- RS Stock No.:
- 651-144
- Mfr. Part No.:
- MME-MTS-500-TLF-AIF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,895.00
(exc. VAT)
€2,330.85
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,895.00 |
*price indicative
- RS Stock No.:
- 651-144
- Mfr. Part No.:
- MME-MTS-500-TLF-AIF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MME-MTS | |
| Output Signal Type | Digital | |
| Stroke | 500mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MME-MTS | ||
Output Signal Type Digital | ||
Stroke 500mm | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder is designed for precise measurement in a range of industrial applications. Leveraging digital technology, this encoder provides exceptional positioning accuracy with a resolution of less than 0.01 mm. It operates efficiently within an expansive temperature range of -40 °C to 75 °C, ensuring reliability in varying environments. Featuring CAN protocol output, the encoder is simple to integrate into existing systems, while its robust construction meets strict protection standards, making it ideal for tough operational settings.
A temperature coefficient of 15 ppm/K guarantees stable performance across temperature variations
The encoder's IP65 protection rating ensures reliability against dust and water ingress
Vibration and shock resistance certified to DIN/IEC standards for rugged environments
Electrical connection includes a reliable 6-pin round plug for ease of installation
The encoder's IP65 protection rating ensures reliability against dust and water ingress
Vibration and shock resistance certified to DIN/IEC standards for rugged environments
Electrical connection includes a reliable 6-pin round plug for ease of installation
Related links
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Bourns Incremental Digital Contacting Encoder Solid Type
- Broadcom AS20 Series Magnetic Absolute Encoder Axial Type, 4mm Shaft
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- SICK AFS/AFM60 Ethernet Series Absolute Absolute Encoder Digital Signal 12mm Shaft
- Kubler Linear Measuring Linear Measuring Encoder, Analogue Signal
- Festo SPC11 End Position Controller, 192218
