ams OSRAM AS5306B Series Incremental Position/Rotary Encoder Sensor 5.5V, 40 ppr ppr, Digital Signal
- RS Stock No.:
- 709-161
- Mfr. Part No.:
- AS5306B
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€12.34
(exc. VAT)
€15.18
(inc. VAT)
Temporarily out of stock
- 4,500 unit(s) shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 4 | €12.34 |
| 5 + | €11.96 |
*price indicative
- RS Stock No.:
- 709-161
- Mfr. Part No.:
- AS5306B
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Encoder Technology | Incremental | |
| Product Type | Position/Rotary Encoder Sensor | |
| Series | AS5306B | |
| Pulses Per Revolution | 40ppr | |
| Maximum Revolutions | 5120rpm | |
| Output Signal Type | Digital | |
| Interface Type | Analogue | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 1.2mm | |
| Overall Width | 6.6mm | |
| Maximum Operating Temperature | 125°C | |
| Mount Type | Ring | |
| Switching Frequency | 5kHz | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Encoder Technology Incremental | ||
Product Type Position/Rotary Encoder Sensor | ||
Series AS5306B | ||
Pulses Per Revolution 40ppr | ||
Maximum Revolutions 5120rpm | ||
Output Signal Type Digital | ||
Interface Type Analogue | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Overall Height 1.2mm | ||
Overall Width 6.6mm | ||
Maximum Operating Temperature 125°C | ||
Mount Type Ring | ||
Switching Frequency 5kHz | ||
- COO (Country of Origin):
- AT
Related links
- ams OSRAM AS5306B Series Incremental Position/Rotary Encoder Sensor 5.5V Digital Signal
- ams OSRAM AS5601-ASOM Series Magnetic Hall Effect Sensor 5.5V Digital Signal
- Bourns ECW Series Incremental Digital Contacting Encoder 10V dc Digital Signal 6.35 mm Shaft
- Bourns ECW Series Incremental Digital Contacting Encoder 10V Digital Signal 6.35 mm Shaft
- ams OSRAM AS5145B Series Absolute Absolute Encoder 3V Digital Signal
- ams OSRAM TMF8828-1AM Series Optical Position/Rotary Encoder Sensor 3.6V, Push Pull Signal
- ams OSRAM TMF8806-1AM Series Optical Position/Rotary Encoder Sensor 3.6V
- ams OSRAM AS5600L-ASOM Series Magnetic Position Sensor 5.5V Analogue Signal
