ams OSRAM AS5306B Series Incremental Position/Rotary Encoder Sensor 5.5V, 40 ppr ppr, Digital Signal
- RS Stock No.:
- 232-5716
- Mfr. Part No.:
- AS5306B
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-5716
- Mfr. Part No.:
- AS5306B
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Encoder Technology | Incremental | |
| Product Type | Position/Rotary Encoder Sensor | |
| Series | AS5306B | |
| Pulses Per Revolution | 40ppr | |
| Maximum Revolutions | 5120rpm | |
| Output Signal Type | Digital | |
| Interface Type | Analogue | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 6.6mm | |
| Mount Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Switching Frequency | 5kHz | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Encoder Technology Incremental | ||
Product Type Position/Rotary Encoder Sensor | ||
Series AS5306B | ||
Pulses Per Revolution 40ppr | ||
Maximum Revolutions 5120rpm | ||
Output Signal Type Digital | ||
Interface Type Analogue | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 1.2mm | ||
Standards/Approvals RoHS | ||
Overall Width 6.6mm | ||
Mount Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Switching Frequency 5kHz | ||
- COO (Country of Origin):
- AT
The AMS AG single-chip ICs with integrated Hall elements for measuring linear or rotary motion using multi-pole magnetic strips or rings. It is a state of the ART ICs suitable for applications such as electrical motors, X-Y-stages, rotation knobs, and industrial drives, etc. The major benefit of these ICs is they provide Contactless motion and position sensing and are robust against external magnetic stray fields.
Reliable and Durable in harsh environments
Control of high speed movements
Lower material cost
Related links
- ams OSRAM AS5306B Series Incremental Position/Rotary Encoder Sensor 5.5V Digital Signal
- ams OSRAM AS5601-ASOM Series Magnetic Hall Effect Sensor 5.5V Digital Signal
- Variohm Group X112 Series Incremental Position Sensor 5.5V Solid Type, 10 mm Shaft
- Variohm Group X111 Series Incremental Position Sensor 5.5V Solid Type, 6 mm Shaft
- Bourns ECW Series Incremental Digital Contacting Encoder 10V dc Digital Signal 6.35 mm Shaft
- Bourns ECW Series Incremental Digital Contacting Encoder 10V Digital Signal 6.35 mm Shaft
- SICK CFS50 Series Incremental Rotary Encoder 5.5V dc 7 x 17 mm Shaft Type, 7 mm Shaft
- ams OSRAM TMF8806-1AM Series Optical Position/Rotary Encoder Sensor 3.6V
