Siemens ST-H Series Digital Transducer
- RS Stock No.:
- 814-487
- Mfr. Part No.:
- 7ML1100-0BA30
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€762.35
(exc. VAT)
€937.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €762.35 |
*price indicative
- RS Stock No.:
- 814-487
- Mfr. Part No.:
- 7ML1100-0BA30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Transducer | |
| Series | ST-H | |
| IP Rating | IP68 | |
| Overall Width | 89mm | |
| Standards/Approvals | III | |
| Overall Height | 143mm | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Transducer | ||
Series ST-H | ||
IP Rating IP68 | ||
Overall Width 89mm | ||
Standards/Approvals III | ||
Overall Height 143mm | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CA
The Siemens ultrasonic level transducer is designed for continuous, non-contact level measurement in various liquids, ensuring reliable operation even in harsh environments.
Can be mounted on a narrow standpipe for versatile installation
Inherently resilient to corrosive and harsh conditions
Includes an integral temperature sensor for automatic compensation
Operates effectively within a measuring range of 0.3 to 10 m
Related links
- Siemens ST-H Series Digital Transducer
- Siemens XPS-15 Series Digital Transducer Wire 200V
- Siemens XPS-10 Series Digital Transducer Wire 200V
- Schmersal SLB440 Series Light Beam Sender 15 m Max Range
- Siemens 7ML1100 Series Linear Transducer Analogue
- Electrotherm Digital Transducer 35V -40 °C
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Cable 50 mm x 160 mm x 600mm
- Electrotherm LKM 273 Digital Transducer 35V -25 °C
