Siemens ST-H Series Digital Transducer
- RS Stock No.:
- 814-489
- Mfr. Part No.:
- 7ML1100-1AA30
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€725.99
(exc. VAT)
€892.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €725.99 |
*price indicative
- RS Stock No.:
- 814-489
- Mfr. Part No.:
- 7ML1100-1AA30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Transducer | |
| Series | ST-H | |
| IP Rating | IP68 | |
| Overall Depth | 137mm | |
| Standards/Approvals | CE | |
| Overall Height | 198mm | |
| Overall Width | 409mm | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Transducer | ||
Series ST-H | ||
IP Rating IP68 | ||
Overall Depth 137mm | ||
Standards/Approvals CE | ||
Overall Height 198mm | ||
Overall Width 409mm | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CA
The Siemens ultrasonic transducer offers precise level measurement for various liquids in challenging environments, ensuring reliable operation through its Advanced design and integral compensation system.
Can be installed on narrow standpipes for space-saving applications
Resistant to harsh and corrosive ambient conditions
Includes a built-in temperature sensor for constant accuracy
Non-contact measurement with a maximum range of 10 metres
Related links
- Siemens ST-H Series Digital Transducer
- Siemens XPS-15 Series Digital Transducer Wire 200V
- Siemens XPS-10 Series Digital Transducer Wire 200V
- Schmersal SLB440 Series Light Beam Sender 15 m Max Range
- Siemens 7ML1100 Series Linear Transducer Analogue
- Electrotherm Digital Transducer 35V -40 °C
- Siemens Monitoring Relay SPDT 0.05A to 10A, 24V ac
- Siemens Monitoring Relay SPDT 2mA to 500mA, 24V ac
