Omron E6B2 Series Incremental Incremental Encoder 24V dc, 2000 ppr ppr, PNP Open Collector, NPN Signal, Large Type

Subtotal (1 unit)*

€310.88

(exc. VAT)

€382.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€310.88

*price indicative

RS Stock No.:
215-3298
Distrelec Article No.:
302-29-852
Mfr. Part No.:
E6B2-CWZ5B 2000P/R 0.5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Encoder Technology

Incremental

Product Type

Incremental Encoder

Pulses Per Revolution

2000ppr

Series

E6B2

Maximum Revolutions

6000rpm

Output Signal Type

PNP Open Collector, NPN

Shaft Type

Large

Terminal Type

Cable

IP Rating

IP50

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-10°C

Overall Depth

40mm

Overall Height

59mm

Overall Width

40mm

Standards/Approvals

IEC

Mount Type

Bracket

Maximum Operating Temperature

70°C

Switching Frequency

100kHz

The Omron incremental rotary encoders are IP64 (improved oil-proof construction with sealed bearings) standard encoders, having maximum permissible speed upto 6,000 r/min .These pre wired model encoders are vibration and shock resistant and are made up of aluminium .

Incremental model

External diameter of 50 mm

Resolution of up to 2,000 ppr

Related links