Omron Incremental Incremental Encoder, 500 ppr, Radial, Thrust Type
- RS Stock No.:
- 215-8874
- Mfr. Part No.:
- E6C3-CWZ5GH 500P/R 2M
- Manufacturer:
- Omron
Temporarily out of stock
- RS Stock No.:
- 215-8874
- Mfr. Part No.:
- E6C3-CWZ5GH 500P/R 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 500 | |
| Maximum Revolutions | 5000rpm | |
| Shaft Type | Radial, Thrust | |
| Supply Voltage | 12 → 24 V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 500 | ||
Maximum Revolutions 5000rpm | ||
Shaft Type Radial, Thrust | ||
Supply Voltage 12 → 24 V | ||
The Omron E6C3-CW series is an Incremental Encoder having 8 diameter rugged housing with 500 Pulses Per Revolution, Complimentary output type with 2m cable
Degree of protection IEC: IP65
Related links
- Omron Incremental Incremental Encoder Radial, Thrust Type
- Omron Incremental Incremental Encoder PNP Open Collector Signal Thrust Type
- Omron Encoder Radial, Thrust Type
- Omron Incremental Incremental Encoder Line Driver Signal Thrust Type
- Omron E6C3-C Series Incremental Encoder NPN Open Collector Signal Thrust Type, 8mm Shaft
- Omron Incremental Incremental Encoder Radial, Thrust Type
- Omron E6B2-C Series Incremental Incremental Encoder PNP Open Collector Signal Thrust Type, 6mm
- Omron Incremental Incremental Encoder PNP Open Collector Signal Thrust Type
