Gefran Transducer Linear Transducer, Analogue Signal, Round Type
- RS Stock No.:
- 221-7667
- Mfr. Part No.:
- WRP-A-R-0100-A-1 0000XXXXS00M0XX
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€799.39
(exc. VAT)
€983.25
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €799.39 |
*price indicative
- RS Stock No.:
- 221-7667
- Mfr. Part No.:
- WRP-A-R-0100-A-1 0000XXXXS00M0XX
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Encoder Technology | Transducer | |
| Output Signal Type | Analogue | |
| Shaft Type | Round | |
| Stroke | 100mm | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Encoder Technology Transducer | ||
Output Signal Type Analogue | ||
Shaft Type Round | ||
Stroke 100mm | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- IT
The Gefran contactless magnetostrictive linear position transducer has high accuracy of the measurement with reference to the non linearity, repeatability and hysteresis. Also it has high resistance to vibrations, mechanical shocks for use in a harsh industrial environment. It has 0.5 ms sampling time.
Optimized mechanical structure
Wide range of connectors for the electrical connection
Work temperature is from -30° to +75°C
Wide range of connectors for the electrical connection
Work temperature is from -30° to +75°C
Related links
- Gefran Transducer Linear Transducer Round Type
- Gefran Linear Measuring Linear Transducer Round Type
- Gefran Transducer Linear Transducer Axial Type
- Gefran Transducer Linear Transducer, Analogue Signal
- Gefran Linear Measuring Linear Transducer Axial Type
- Gefran Linear Measuring Linear Transducer, Analogue Signal
- Baumer GCA Series Transducer Linear Transducer 15mm Shaft
- Festo MLO-POT Series Linear Measuring Encoder Round Type
