ABB Safety Encoder Absolute Encoder, Hollow Type
- RS Stock No.:
- 253-1460
- Mfr. Part No.:
- 2TLA020071R7900
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,255.90
(exc. VAT)
€1,544.76
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,255.90 |
*price indicative
- RS Stock No.:
- 253-1460
- Mfr. Part No.:
- 2TLA020071R7900
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Encoder Technology | Safety Encoder | |
| Shaft Type | Hollow | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Encoder Technology Safety Encoder | ||
Shaft Type Hollow | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
The ABB has RHA 698 1.5 m cable pluto safe encoder. This safe encoder has solid shaft and 6 mm hole . The supply voltage of it is 24 V dc.
Product net height 82 mm
Product net width 58 mm
Product net weight 0.39 kg
Product net width 58 mm
Product net weight 0.39 kg
Related links
- ABB Safety Encoder Absolute Encoder, Hollow Type
- ABB Safety Encoder Absolute Encoder, Solid Type
- ABB Safety Encoder Absolute Encoder, Solid shaft Type
- RS PRO Absolute Absolute Encoder Gray Signal 14mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder Through Hollow Type, 15mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder Blind Hollow Type, 15mm Shaft
- SICK SFS/SFM60 Series Absolute Absolute Encoder Binary Signal 10mm Shaft
- SICK AHM36 Series Absolute Absolute Encoder IO-Link Signal 10mm Shaft
