SICK ACS/ACM36 Series Absolute Absolute Encoder, 3723ppr ppr, Analogue Signal, Solid Type, 6mm Shaft
- RS Stock No.:
- 266-7133
- Mfr. Part No.:
- ACS36-L1K0-K01 / 6052345
- Manufacturer:
- SICK
Subtotal (1 unit)*
€406.63
(exc. VAT)
€500.15
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €406.63 |
*price indicative
- RS Stock No.:
- 266-7133
- Mfr. Part No.:
- ACS36-L1K0-K01 / 6052345
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | ACS/ACM36 | |
| Pulses Per Revolution | 3723ppr | |
| Maximum Revolutions | 3000rpm | |
| Output Signal Type | Analogue | |
| Shaft Type | Solid | |
| Supply Voltage | 19 → 33 V dc | |
| Shaft Diameter | 6mm | |
| Steps Per Revolution | 3723Steps | |
| IP Rating | IP65 | |
| Interface | Analog | |
| Overall Height | 34mm | |
| Overall Width | 36.5mm | |
| Overall Depth | 34mm | |
| Minimum Operating Temperature | -30°C | |
| Mounting Type | Flange Mount | |
| Maximum Operating Temperature | +80°C | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series ACS/ACM36 | ||
Pulses Per Revolution 3723ppr | ||
Maximum Revolutions 3000rpm | ||
Output Signal Type Analogue | ||
Shaft Type Solid | ||
Supply Voltage 19 → 33 V dc | ||
Shaft Diameter 6mm | ||
Steps Per Revolution 3723Steps | ||
IP Rating IP65 | ||
Interface Analog | ||
Overall Height 34mm | ||
Overall Width 36.5mm | ||
Overall Depth 34mm | ||
Minimum Operating Temperature -30°C | ||
Mounting Type Flange Mount | ||
Maximum Operating Temperature +80°C | ||
Connection Type Cable | ||
- COO (Country of Origin):
- DE
Overview
The ACS36 (single turn) and ACM36 (multitier) encoder families have an analogue interface with a maximum resolution of up to3723 steps (for single turn and multitier). Using the teach-in function on the membrane keyboard, the measuring range can be intuitively programmed directly on the device in just a few clicks.
A current signal of 4-20 mA or a voltage signal of 0-10 V is output depending on the device version.
At a glance
Compact 36 mm absolute encoder with up to 3723 steps (for single turn and multitier)
Servo flange
Radial cable connection
Analog interface 4 to 20 mA or 0 to 10 V
Programming via keypad on the encoder
IP65 protection class
Operating temperature: –30 °C to +80 °C
Servo flange
Radial cable connection
Analog interface 4 to 20 mA or 0 to 10 V
Programming via keypad on the encoder
IP65 protection class
Operating temperature: –30 °C to +80 °C
Your Benefit
Intuitive configuration of the measuring range directly on the device using membrane keyboard (teach-in function) saves time
and requires no special expertise.
The compact size (36-mm format) allows the encoder to be used in confined spaces and thus provides greater freedom for development and machine design.
The analogue interfaces (current/voltage) offer a low-cost solution for detecting the position and path, and thereby help to reduce
overall system costs.
and requires no special expertise.
The compact size (36-mm format) allows the encoder to be used in confined spaces and thus provides greater freedom for development and machine design.
The analogue interfaces (current/voltage) offer a low-cost solution for detecting the position and path, and thereby help to reduce
overall system costs.
Applications
Measurement of the absolute position in a variety of industries, machines and equipment, for example:
Automatically guided vehicle systems (AGS)
Industrial trucks
Commercial vehicles
Packaging machinery
Logistics applications
Mechanical engineering
Medical technology
Automatically guided vehicle systems (AGS)
Industrial trucks
Commercial vehicles
Packaging machinery
Logistics applications
Mechanical engineering
Medical technology
Note
Related links
- SICK ACS/ACM36 Series Absolute Absolute Encoder Analogue Signal 6mm Shaft
- SICK ACS/ACM36 Series Absolute Absolute Encoder Solid Type, 6mm Shaft
- SICK, BEF Series Mounting Bracket for Use with SICK ACS/ACM36 Absolute Encoder
- SICK SKS/SKM36 Series Measuring Encoder Analogue Signal 6mm Shaft
- SICK ATM60 PROFIBUS Series Absolute Absolute Encoder Solid Type, 6mm Shaft
- SICK Absolute Absolute Encoder IO-Link Signal 6mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder SSI Signal 6mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder SSI Signal 6mm Shaft
