SICK DUS60 Series Incremental Incremental Encoder, 1800ppr ppr, TTL/HTL Signal, Through Hollow Type, 1/2in Shaft

Subtotal (1 unit)*

€296.64

(exc. VAT)

€364.87

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€296.64

*price indicative

RS Stock No.:
266-7792
Mfr. Part No.:
DUS60E-TFKFAACA / 1093016
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Incremental

Series

DUS60

Pulses Per Revolution

1800ppr

Maximum Revolutions

1500rpm

Output Signal Type

TTL/HTL

Shaft Type

Through Hollow

Supply Voltage

30 V

Shaft Diameter

1/2in

Steps Per Revolution

180ppr

IP Rating

IP65

Interface

TTL/HTL

Overall Height

58mm

Overall Width

43.8mm

Overall Depth

58mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Switching Frequency

60 kHz

Connection Type

Connector 4 Pin

Current Rating

120 mA

COO (Country of Origin):
US

Overview


The DUS60 is a rotary incremental encoder with built-in DIP switch configuration for the resolution, output voltage, and counting direction. The DUS60 configuration switches reduce the number of variants, enable easy replacement and quick commissioning, and increases the likelihood that spare parts will be in stock – all without any additional programming tools. The on-board status and signal LEDs and optional fault output quickly indicate the functionality of the encoder, minimizing time required for both installation and troubleshooting.

The DUS60 offers solid shaft and hollow bore mounting with rotating connectors or universal cables for quicksand flexible mechanical installation. With resolutions up to 2,400 pulses, the DUS60 is ideal for factory and logistics automation applications.

At a glance


Pulses per revolution: Up to 2,400
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, through hollow shaft
Enclosure rating: IP65
Communication interfaces: TTL/HTL
Connection types: M12 male connector or cable
Status LEDs, DIP switch for configuring the settings

Your Benefit


Quickly commission the encoder using the built-in DIP switches. No additional programming tool or laptop required
Status and signal LEDs quickly indicate whether the encoder is properly connected, functional, or needs to be replaced
Universal power supply and a rotatable connector reduce the number of variants required and provide increased installation flexibility
Anti-dither functionality maintains a high level of productivity also in high vibration applications
Compatible with existing and low-cost input cards with output types like Clockwise/Counter clockwise and Signal/Direction

Applications


Measuring the position, speed and distance in applications with low speeds and low resolution in the logistics and factory automation markets.
Conveyor belts
Packaging machines
Printing machines
Storage systems

Note


Related links