Bourns PAC18R1 Series Absolute Absolute Encoder, Gray Signal, Flatted Type, 9.5mm Shaft

Subtotal (1 tray of 1000 units)*

€1,743.00

(exc. VAT)

€2,144.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
1000 +€1.743€1,743.00

*price indicative

RS Stock No.:
269-2379
Mfr. Part No.:
PAC18R1-31D19F
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Encoder Technology

Absolute

Series

PAC18R1

Maximum Revolutions

60rpm

Output Signal Type

Gray

Shaft Type

Flatted

Shaft Diameter

9.5mm

The Bourns Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has insulated plastic shaft and bushing and 30000 cycles minimum rotational life.

Sealed shaft
RoHS compliant
Haptic detent feedback
High class rotational feel
Low profile absolute encoder

Related links