Novotechnik SP2800 Series Angular Potentiometer Position Sensor, Resistive Signal, 6mm Shaft
- RS Stock No.:
- 283-5996
- Distrelec Article No.:
- 164-90-075
- Mfr. Part No.:
- SP-2801-308-000-001
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€85.25
(exc. VAT)
€104.86
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.25 |
*price indicative
- RS Stock No.:
- 283-5996
- Distrelec Article No.:
- 164-90-075
- Mfr. Part No.:
- SP-2801-308-000-001
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Angular Potentiometer | |
| Series | SP2800 | |
| Output Signal Type | Resistive | |
| Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Angular Potentiometer | ||
Series SP2800 | ||
Output Signal Type Resistive | ||
Shaft Diameter 6mm | ||
- COO (Country of Origin):
- CH
The sensor is a high-quality potentiometer designed to convert rotary movement into a proportional angle of 308°. It utilizes conductive plastic technology for precise measurements and is housed in a special temperature-resistant plastic material for durability.
High-quality materials ensure durability and longevity
Advanced technology for superior performance
Easy to install and use
Multiple functions for versatility
Compact design for convenient storage and transport
Advanced technology for superior performance
Easy to install and use
Multiple functions for versatility
Compact design for convenient storage and transport
Related links
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 6mm Shaft
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor, Resistive Signal
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 6 mm Shaft Type, 6mm Shaft
- Novotechnik SP Series Position Sensor 6 mm Shaft Type, 6mm Shaft
- CONTELEC GL60 Series Angular Position Sensor Hollow Type, 6mm Shaft
- Novotechnik P4500 Series Angular Position Sensor, Resistive Signal
- Novotechnik P6500 Series Angular Position Sensor, Resistive Signal
- Variohm Group VTP11 Series Angular Position Sensor 8 mm Shaft Type, 8mm Shaft
