Novotechnik P6500 Series Angular Position Sensor, Resistive Signal

Subtotal (1 unit)*

€195.20

(exc. VAT)

€240.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€195.20

*price indicative

RS Stock No.:
283-6383
Distrelec Article No.:
164-90-060
Mfr. Part No.:
P-6501-A502
Manufacturer:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Encoder Technology

Angular

Series

P6500

Output Signal Type

Resistive

COO (Country of Origin):
DE
The Precision Potentiometer is a high-precision angular displacement transducer designed for measuring, control, and instrumentation applications. With a very long life of 100 x 10 movements, exceptional linearity of ± 0.05%, and high resolution better than 0.007°, this potentiometer offers unmatched accuracy and reliability.

Very long life of 100 x 10 movements
Exceptional linearity of ± 0.05%
High resolution better than 0.007° for precise measurements
High admissible operating speed of 10,000 min-1 for quick response
Unrestricted continuous rotation for versatile applications
Conductive resistance element and elastomer-damped wipers for durability
All metal case and stainless steel components for robust construction
Precious metal multi-finger wiper for excellent electrical connections

Related links