Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 283-6238
- Distrelec Article No.:
- 164-90-444
- Mfr. Part No.:
- LWG-0225
- Brand:
- Novotechnik
Subtotal (1 unit)*
€402.76
(exc. VAT)
€495.39
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €402.76 |
*price indicative
- RS Stock No.:
- 283-6238
- Distrelec Article No.:
- 164-90-444
- Mfr. Part No.:
- LWG-0225
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Potentiometer | |
| Series | LWG | |
| Output Signal Type | Voltage Divider | |
| Stroke | 225 mm, 231 mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Potentiometer | ||
Series LWG | ||
Output Signal Type Voltage Divider | ||
Stroke 225 mm, 231 mm | ||
- COO (Country of Origin):
- DE
The linear transducer is a robust and reliable sensor designed for precise linear position sensing in various industrial applications. With outstanding linearity and a resolution better than 0.01 mm, this transducer offers high accuracy and long life up to 50 Mio. movements. It features a rod and cylinder design with twin slide bearings and a lip seal, providing backlash-free mounting. The sensor is ideal for use in machine tools, industrial automation, off-highway vehicles, and robotics technology.
Robust housing with easy mounting via rod end bearings
Backlash-free mounting for high accuracy
Long life up to 50 Mio. movements
Protection class IP65 for durability
Connector or cable version available for flexibility
Precise measurement system impervious to electronic and magnetic interferences
Backlash-free mounting for high accuracy
Long life up to 50 Mio. movements
Protection class IP65 for durability
Connector or cable version available for flexibility
Precise measurement system impervious to electronic and magnetic interferences
Related links
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TEX Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TR Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TRS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik T Series Linear Potentiometer Position Sensor Round Type
