Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal

Subtotal (1 unit)*

€366.54

(exc. VAT)

€450.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 15 December 2025
  • Plus 11 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€366.54

*price indicative

RS Stock No.:
283-6095
Distrelec Article No.:
164-90-459
Mfr. Part No.:
TLH-0225
Manufacturer:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Encoder Technology

Linear Potentiometer

Series

TLH

Output Signal Type

Voltage Divider

Stroke

225 mm, 234 mm

COO (Country of Origin):
DE
The versatile and reliable Linear Position Sensor designed to meet user's technical needs. With top-notch quality and performance, this product is a must-have for professionals in the industry.

Highly durable and long-lasting design for extended use
Advanced technology ensures efficient performance
Compact size for easy installation in various settings
Easy to operate and maintain, making it user-friendly
Wide compatibility with other devices for seamless integration

Related links