Novotechnik TEX Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 288-3874
- Distrelec Article No.:
- 164-90-431
- Mfr. Part No.:
- TEX-0050-415-002-205
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€236.62
(exc. VAT)
€291.04
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.62 |
*price indicative
- RS Stock No.:
- 288-3874
- Distrelec Article No.:
- 164-90-431
- Mfr. Part No.:
- TEX-0050-415-002-205
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Potentiometer | |
| Series | TEX | |
| Output Signal Type | Voltage Divider | |
| Stroke | 52mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Potentiometer | ||
Series TEX | ||
Output Signal Type Voltage Divider | ||
Stroke 52mm | ||
- COO (Country of Origin):
- DE
The Short Stroke Transducer is a compact and easy-to-assemble potentiometric sensor suitable for various industry applications. It features a very long life of up to 100 million movements, outstanding linearity up to ±0.05%, and variable mechanical customer interfaces. The transducer is largely insensitive to electrical interference, ensuring that the measuring value remains despite power failure.
Compact dimensions for easy installation
Protection class IP54 for durability
Heavy-duty version IP67 available for more demanding environments
Outstanding linearity up to ±0.05% ensures accurate measurements
Very long life up to 100 million movements for reliable performance
Variety of mechanical customer interfaces for flexibility
Cable or connector version available for versatile connectivity
Protection class IP54 for durability
Heavy-duty version IP67 available for more demanding environments
Outstanding linearity up to ±0.05% ensures accurate measurements
Very long life up to 100 million movements for reliable performance
Variety of mechanical customer interfaces for flexibility
Cable or connector version available for versatile connectivity
Related links
- Novotechnik TEX Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TEX Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TR Series Linear Potentiometer Position Sensor Round Type
- Novotechnik T Series Linear Potentiometer Position Sensor Round Type
- Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TRS Series Linear Potentiometer Position Sensor Round Type
