Novotechnik TRS Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type
- RS Stock No.:
- 283-6118
- Distrelec Article No.:
- 164-90-427
- Mfr. Part No.:
- TRS-0100
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€233.67
(exc. VAT)
€287.41
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.67 |
*price indicative
- RS Stock No.:
- 283-6118
- Distrelec Article No.:
- 164-90-427
- Mfr. Part No.:
- TRS-0100
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Potentiometer | |
| Series | TRS | |
| Output Signal Type | Voltage Divider | |
| Stroke | 100 mm, 105 mm | |
| Shaft Type | Round | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Potentiometer | ||
Series TRS | ||
Output Signal Type Voltage Divider | ||
Stroke 100 mm, 105 mm | ||
Shaft Type Round | ||
- COO (Country of Origin):
- DE
The Linear Position Sensor designed to meet all user's electronic testing needs. With advanced technology and reliable performance, this product is a must-have for professionals and hobbyists alike.
Compact and lightweight design for easy portability
Wide range of measuring functions for versatility
High accuracy and precision for reliable results
Intuitive interface for user-friendly operation
Durable construction for long-lasting use
Wide range of measuring functions for versatility
High accuracy and precision for reliable results
Intuitive interface for user-friendly operation
Durable construction for long-lasting use
Related links
- Novotechnik TRS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TR Series Linear Potentiometer Position Sensor Round Type
- Novotechnik T Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TRS Series Measuring Position Sensor 5mm Shaft
- Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
