Novotechnik TS Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type

Subtotal (1 unit)*

€192.00

(exc. VAT)

€236.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€192.00

*price indicative

RS Stock No.:
283-6120
Distrelec Article No.:
164-90-417
Mfr. Part No.:
TS-0075
Manufacturer:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Encoder Technology

Linear Potentiometer

Series

TS

Output Signal Type

Voltage Divider

Shaft Type

Round

Stroke

75 mm, 80 mm

COO (Country of Origin):
DE
The Linear Position Sensor is a versatile and reliable product designed to meet various technical needs. With top-notch performance and excellent quality, this product is a must-have for any professional or DIY enthusiast.

High precision engineering for accurate measurements
Durable construction for long-lasting use
Easy to install and operate for convenience
Wide range of applications for versatility

Related links