Novotechnik LWG Series Linear Measuring Position Sensor
- RS Stock No.:
- 285-8380
- Distrelec Article No.:
- 164-90-446
- Mfr. Part No.:
- LWG-0360
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€447.52
(exc. VAT)
€550.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.52 |
*price indicative
- RS Stock No.:
- 285-8380
- Distrelec Article No.:
- 164-90-446
- Mfr. Part No.:
- LWG-0360
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Measuring | |
| Series | LWG | |
| Stroke | 360mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Measuring | ||
Series LWG | ||
Stroke 360mm | ||
- COO (Country of Origin):
- DE
The linear transducer is a robust and accurate sensor designed for a wide range of industrial applications. With outstanding linearity and resolution better than 0.01 mm, this transducer offers long life up to 50 Mio. movements. Its IP65 protection class, along with cable or connector version options, make it versatile and durable for various settings.
Robust housing and easy mounting via rod end bearings
High accuracy and long life with backlash-free design
Wide range of closed-loop control applications, including industrial automation and robotics technology
Electrically passive system with absolute output even after power loss
Impervious to electronic and magnetic interferences
High accuracy and long life with backlash-free design
Wide range of closed-loop control applications, including industrial automation and robotics technology
Electrically passive system with absolute output even after power loss
Impervious to electronic and magnetic interferences
Related links
- Novotechnik LWG Series Linear Measuring Position Sensor
- Novotechnik LWG Series Linear Measuring Position Sensor Voltage Signal
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik LWH Series Linear Measuring Position Sensor
- Novotechnik TR Series Linear Measuring Position Sensor
- Novotechnik T Series Linear Measuring Position Sensor
- Novotechnik TLH Series Linear Measuring Position Sensor
