Novotechnik TR Series Linear Measuring Position Sensor

Subtotal (1 unit)*

€224.28

(exc. VAT)

€275.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€224.28

*price indicative

RS Stock No.:
287-2561
Distrelec Article No.:
164-90-423
Mfr. Part No.:
TR-0100
Manufacturer:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Encoder Technology

Linear Measuring

Series

TR

Stroke

100mm

COO (Country of Origin):
DE
The spring-loaded linear potentiometer position sensor is a voltage divider type with a length of 100mm. It offers a precision of 0.08% and has a resistance of 5kOhm. It features a clamp mount and is equipped with cable terminals using TR configuration.

Protection rating IP40
Operating temperature -30 to 100 °C
RoHS compliant

Related links