Novotechnik TR Series Linear Measuring Position Sensor
- RS Stock No.:
- 287-2559
- Distrelec Article No.:
- 164-90-420
- Mfr. Part No.:
- TR-0025
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€204.94
(exc. VAT)
€252.08
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.94 |
*price indicative
- RS Stock No.:
- 287-2559
- Distrelec Article No.:
- 164-90-420
- Mfr. Part No.:
- TR-0025
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Measuring | |
| Series | TR | |
| Stroke | 25mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Measuring | ||
Series TR | ||
Stroke 25mm | ||
- COO (Country of Origin):
- DE
The potentiometric transducer is an incredibly compact and reliable device. With a size of just 18 x 18 mm, it is suitable for a wide range of applications in measuring/control technology, manufacturing engineering, assembly/test devices, medical appliances, and building automation. The transducer features an internal return spring for smooth and precise movement, ensuring outstanding linearity up to ±0.05% and repeatability to ±0.002 mm. Its actuating shaft with double-sided support allows for high lateral forces, making it ideal for scanning cams or wedge plates. The transducer can be easily connected via cable or plug, and it is insensitive to shock and vibration.
Actuating shaft with double-sided support for high lateral forces
Compatible with standard probe tips
Insensitive to shock and vibration
Optional cable or plug connection
Compatible with standard probe tips
Insensitive to shock and vibration
Optional cable or plug connection
Related links
- Novotechnik TR Series Linear Measuring Position Sensor
- Novotechnik TS Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TX2 Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TR Series Linear Potentiometer Position Sensor Round Type
- Novotechnik LWH Series Linear Measuring Position Sensor
- Novotechnik T Series Linear Measuring Position Sensor
- Novotechnik TLH Series Linear Measuring Position Sensor
- Novotechnik LWG Series Linear Measuring Position Sensor
