Novotechnik TLH Series Linear Measuring Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 288-3891
- Distrelec Article No.:
- 164-90-456
- Mfr. Part No.:
- TLH-0100
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€312.51
(exc. VAT)
€384.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.51 |
*price indicative
- RS Stock No.:
- 288-3891
- Distrelec Article No.:
- 164-90-456
- Mfr. Part No.:
- TLH-0100
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Measuring | |
| Series | TLH | |
| Output Signal Type | Voltage Divider | |
| Stroke | 100mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Measuring | ||
Series TLH | ||
Output Signal Type Voltage Divider | ||
Stroke 100mm | ||
- COO (Country of Origin):
- DE
The high-quality Position Transducer is designed for accurate measurement of displacement or length in control, regulation, and measuring applications. With a robust design, long life, outstanding linearity, and high resolution, it ensures reliable operation even under harsh environmental conditions.
Robust design for reliable operation
Long life for over 100 million movements
Outstanding linearity up to ±0.02%
High resolution with better than 0.01 mm
Real-time positional information
Immune to external electrical interference
Passive and absolute measuring technology
Long life for over 100 million movements
Outstanding linearity up to ±0.02%
High resolution with better than 0.01 mm
Real-time positional information
Immune to external electrical interference
Passive and absolute measuring technology
Related links
- Novotechnik TLH Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Measuring Position Sensor
- Novotechnik TEX Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TS Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik TX2 Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TRS Series Linear Potentiometer Position Sensor Round Type
