Novotechnik RSM2800 Series Position Sensor, Analogue Signal, Axial, Radial Type, 4.6mm Shaft
- RS Stock No.:
- 288-3644
- Distrelec Article No.:
- 110-37-224
- Mfr. Part No.:
- RSM-2832-010-111-202
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€338.02
(exc. VAT)
€415.76
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €338.02 |
*price indicative
- RS Stock No.:
- 288-3644
- Distrelec Article No.:
- 110-37-224
- Mfr. Part No.:
- RSM-2832-010-111-202
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Series | RSM2800 | |
| Output Signal Type | Analogue | |
| Shaft Type | Axial, Radial | |
| Shaft Diameter | 4.6mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Series RSM2800 | ||
Output Signal Type Analogue | ||
Shaft Type Axial, Radial | ||
Shaft Diameter 4.6mm | ||
- COO (Country of Origin):
- DE
The compact and contactless Novoturn Multiturn Sensor is a versatile solution for measuring angles across multiple turns. With its non-contacting, magnetic detection technology, this sensor offers high resolution and accuracy. It is not sensitive to dirt or dampness, making it ideal for various applications. The sensor provides continuous analogue output signal across the selected angle range, ensuring precise measurements in demanding environments.
Compact and contactless design
Non-contacting magnetic detection technology
High resolution and accuracy
Continuous analogue output signal
Resistant to dirt and dampness
Versatile applications
Non-contacting magnetic detection technology
High resolution and accuracy
Continuous analogue output signal
Resistant to dirt and dampness
Versatile applications
Related links
- Novotechnik RSC Series Position Sensor, Analogue Signal
- RS PRO Incremental Encoder Push Pull Signal Radial Type, 10mm Shaft
- RS PRO Incremental Encoder High Line Driver Signal Radial Type, 10mm Shaft
- Novotechnik LS1 Series Inductive Angle Position Sensor Voltage Signal
- Novotechnik RFC-4800 Series Hall Effect Position Sensor Current Signal
- Broadcom AS20 Series Magnetic Absolute Encoder Axial Type, 4mm Shaft
- Broadcom AEAT Series Magnetic Encoder Axial Type, 6 mm Shaft
- Leaded Inductors
