Novotechnik LS1 Series Inductive Angle Position Sensor, Current, Voltage Signal
- RS Stock No.:
- 288-4780
- Distrelec Article No.:
- 110-27-026
- Mfr. Part No.:
- LS1-0025-001-411-202
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€314.64
(exc. VAT)
€387.01
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.64 |
*price indicative
- RS Stock No.:
- 288-4780
- Distrelec Article No.:
- 110-27-026
- Mfr. Part No.:
- LS1-0025-001-411-202
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Inductive Angle | |
| Series | LS1 | |
| Maximum Revolutions | 5000mm/s | |
| Output Signal Type | Current, Voltage | |
| Stroke | 30mm | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Inductive Angle | ||
Series LS1 | ||
Maximum Revolutions 5000mm/s | ||
Output Signal Type Current, Voltage | ||
Stroke 30mm | ||
- COO (Country of Origin):
- DE
The linear potentiometer position sensor with IP40 protection rating and operating temperatures from -30°C to 100°C is suited for industrial use, offering moderate protection against solid objects and wide temperature resilience.
RoHS compliant
Mounting type clamp mount
Mounting type clamp mount
Related links
- Novotechnik LS1 Series Inductive Angle Position Sensor Voltage Signal
- Transducer Inductive
- Novotechnik LWG Series Linear Measuring Position Sensor Voltage Signal
- Novotechnik RFC-4800 Series Hall Effect Position Sensor Current Signal
- Novotechnik RSC Series Position Sensor, Analogue Signal
- Novotechnik RSM2800 Series Position Sensor Axial 4.6mm Shaft
- Transducer Potentiometric
- Novotechnik TS Series Linear Measuring Position Sensor, Voltage Divider Signal
