Xsens Chassis Sensor, 12-Pin
- RS Stock No.:
- 856-151
- Mfr. Part No.:
- S1G43A
- Manufacturer:
- Xsens
Image representative of range
Subtotal (1 unit)*
€3,942.31
(exc. VAT)
€4,849.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,942.31 |
*price indicative
- RS Stock No.:
- 856-151
- Mfr. Part No.:
- S1G43A
- Manufacturer:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Sensor | |
| Sensor Type | Motion Sensor Module | |
| Mount Type | Chassis | |
| Maximum Frequency Response | 2kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 12 | |
| Standards/Approvals | RoHS | |
| Width | 40.9mm | |
| Series | Sirius | |
| Height | 56.5mm | |
| Length | 36.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Sensor | ||
Sensor Type Motion Sensor Module | ||
Mount Type Chassis | ||
Maximum Frequency Response 2kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 12 | ||
Standards/Approvals RoHS | ||
Width 40.9mm | ||
Series Sirius | ||
Height 56.5mm | ||
Length 36.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- NL
The Xsens Advanced GNSS/INS solution provides precision positioning and reliable orientation in challenging environments, employing state-of-the-art sensor fusion and RTK technology to ensure exceptional performance even when GNSS signals are compromised.
Quad-band GNSS receiver enhances satellite visibility for accurate positioning
RTK capability delivers centimeter-level positioning accuracy
Engineered for performance in urban canyons and obstructed environments
Advanced sensor fusion ensures stable orientation and reduced drift
Supports various interfaces including RS232, RS422, CAN, and CAN-FD
Environmental robustness is verified with MIL-STD-202 testing for shock and vibration
Related links
- Xsens Chassis Sensor, 12-Pin
- STMicroelectronics ST1VAFE3BXTR Biometric Sensor LGA
- ams OSRAM SFH 7072 Biometric Sensor Chip on Board
- ams OSRAM Biometric Sensor Chip on Board
- Hamamatsu Photonics S10077 S10077 Image Sensor 927 fps, 12-Pin LCP
- TE Connectivity PCB Position Sensor 5 V 10V 12-Pin
- Xsens All In One Sensor ASCII Xbus Chassis Mount 24.75 mm 56.5 mm IP68 24V AMC Hd 12-Pin
- Xsens Xsens Sirius GNSS Development Kit for Xsens Sirius RTK GNSS/INS Evaluation
