Xsens Chassis Sensor, 12-Pin
- RS Stock No.:
- 856-152
- Mfr. Part No.:
- S1R43A
- Manufacturer:
- Xsens
Image representative of range
Subtotal (1 unit)*
€4,300.72
(exc. VAT)
€5,289.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,300.72 |
*price indicative
- RS Stock No.:
- 856-152
- Mfr. Part No.:
- S1R43A
- Manufacturer:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Sensor | |
| Sensor Type | Motion Sensor Module | |
| Mount Type | Chassis | |
| Maximum Frequency Response | 2kHz | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 85°C | |
| Width | 40.9mm | |
| Standards/Approvals | RoHS | |
| Height | 56.5mm | |
| Length | 36.75mm | |
| Series | Sirius | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Sensor | ||
Sensor Type Motion Sensor Module | ||
Mount Type Chassis | ||
Maximum Frequency Response 2kHz | ||
Minimum Operating Temperature -40°C | ||
Pin Count 12 | ||
Maximum Operating Temperature 85°C | ||
Width 40.9mm | ||
Standards/Approvals RoHS | ||
Height 56.5mm | ||
Length 36.75mm | ||
Series Sirius | ||
Automotive Standard No | ||
- COO (Country of Origin):
- NL
The Xsens Next-generation GNSS/INS solution designed for robust positioning and orientation under challenging environmental conditions, ensuring high-precision navigation functionality even in GNSS-degraded areas.
Quad-band GNSS receiver enhances satellite visibility for accurate positioning
Advanced sensor fusion technology provides stable orientation and reduced drift
MIL-STD-202 tested, ensuring reliability under shock and vibration
Flexible communication interfaces support various integration needs
Real-time uncertainty output aids in monitoring data quality
Related links
- Xsens Chassis Sensor, 12-Pin
- TE Connectivity PCB Position Sensor 5 V 10V 12-Pin
- Hamamatsu Photonics S10077 S10077 Image Sensor 927 fps, 12-Pin LCP
- STMicroelectronics ST1VAFE3BXTR Biometric Sensor LGA
- ams OSRAM SFH 7072 Biometric Sensor Chip on Board
- ams OSRAM Biometric Sensor Chip on Board
- Xsens All In One Sensor ASCII Xbus Chassis Mount 24.75 mm 56.5 mm IP68 24V AMC Hd 12-Pin
- Xsens Xsens Sirius RTK Development Kit for Xsens Sirius RTK GNSS/INS Evaluation
