Analog Devices 3-Axis Surface Mount Sensor, LCC, SPI, 14-Pin
- RS Stock No.:
- 135-1032
- Mfr. Part No.:
- ADXL355BEZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-1032
- Mfr. Part No.:
- ADXL355BEZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | SPI | |
| Maximum Frequency Response | 1kHz | |
| Minimum Frequency Response | 1Hz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2.25 V | |
| Package Type | LCC | |
| Sensitivity | 256000LSB/g | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type SPI | ||
Maximum Frequency Response 1kHz | ||
Minimum Frequency Response 1Hz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.25 V | ||
Package Type LCC | ||
Sensitivity 256000LSB/g | ||
Pin Count 14 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Related links
- Analog Devices 3-Axis Surface Mount Sensor Analogue, 14-Pin
- Analog Devices 3 Axis Surface Sensor 2 V 3.6V SPI 14-Pin
- Analog Devices 3 Axis Surface Sensor 2 V 3.6V Serial-SPI Serial-3 Wire 14-Pin
- Analog Devices 3 Axis Surface Digital MEMS Accelerometer 1.7 V 2.75V LGA, 16-Pin
- InvenSense 6-Axis Surface Mount Accelerometer & Gyroscope I2C 14-Pin
- Analog Devices 2-Axis Surface Mount Sensor 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-SPI 14-Pin
