STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V, I2C/SPI, LGA, 14-Pin
- RS Stock No.:
- 194-7649
- Mfr. Part No.:
- LSM6DSRXTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 194-7649
- Mfr. Part No.:
- LSM6DSRXTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Gyroscope, Accelerometer | |
| Product Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Maximum Frequency Response | 1MHz | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Sensitivity | 0.49mg/LSB | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 2.5mm | |
| Series | LSM6DSR | |
| Height | 860μm | |
| Supply Current | 1.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Gyroscope, Accelerometer | ||
Product Type Accelerometer | ||
Number of Axis 3 | ||
Technology CMOS | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Maximum Frequency Response 1MHz | ||
Minimum Supply Voltage 1.71V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Sensitivity 0.49mg/LSB | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 2.5mm | ||
Series LSM6DSR | ||
Height 860μm | ||
Supply Current 1.2mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MT
The LSM6DSRX supports main OS requirements, offering real, virtual and batch sensors with 9 kbytes with FIFO compression up to three times for dynamic data batching. STs family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes. The LSM6DSRX has a full-scale acceleration range of ±2/±4/±8/±16 g and an angular rate range of ±125/±250/±500/±1000/±2000/±4000 dps. The LSM6DSRX embeds a broad range of advanced functions supporting Android wearable sensors and programmable sensors (suitable for activity recognition). The LSM6DSRX is available in a plastic land grid array (LGA) package.
Related links
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-SPI 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
