STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V, I2C/SPI, LGA, 16-Pin

Subtotal (1 reel of 4000 units)*

€7,860.00

(exc. VAT)

€9,668.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€1.965€7,860.00

*price indicative

RS Stock No.:
145-9409
Mfr. Part No.:
LIS331DLHTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Sensor

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mount Type

Surface

Interface Type

I2C/SPI

Maximum Frequency Response

400kHz

Minimum Frequency Response

0kHz

Minimum Supply Voltage

2.16V

Package Type

LGA

Maximum Supply Voltage

3.6V

Sensitivity

4.3mg/digit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

16

Height

1mm

Standards/Approvals

No

Width

3mm

Series

LIS331DLH

Length

3mm

Automotive Standard

No

Supply Current

250μA

Accelerometer ICs, STMicroelectronics


ST’s MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to store data reducing the host processor loading and system power consumption.

These accelerometers can be used in portable applications such as smart phones & PDA’s, or any other application where low power consumption and reduced size are a must. Newer generation accelerometers are also a step forward in miniaturization, with some sized 2x2x1 mm. some are available with both 14 and 12-lead pinout.

Uses for these accelerometers include: Telematics and black boxes, in-dash car navigations, inclination measurement, anti-theft devices, intelligent power saving, vibration monitoring and compensation and motion activated functions.

With this range of accelerometers being capable to be used in the automotive industry (except stock no. 111-6447) such as AIS32x family, they have an extended temperature range and AEC-Q100 qualified.

Accelerometers, STMicroelectronics


Note

The stock no. 111-6447 is not intended for Automotive Safety Applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy