STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V, I2C/SPI, LGA, 16-Pin
- RS Stock No.:
- 233-3017
- Mfr. Part No.:
- MIS2DHTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save €12.40
View bulk pricing optionsSubtotal (1 unit)*
€15.80
(exc. VAT)
€19.43
(inc. VAT)
In Stock
- Plus 1,633 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.80 | - |
| 5 - 9 | €13.32 | €12.40 |
| 10 - 24 | €12.37 | €34.30 |
| 25 - 49 | €11.46 | €108.50 |
| 50 + | €11.33 | €223.50 |
*price indicative
- RS Stock No.:
- 233-3017
- Mfr. Part No.:
- MIS2DHTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Accelerometer | |
| Sensor Type | Motion Sensor Module | |
| Number of Axis | 3 | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | LGA | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 0.01%/°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 16 | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Length | 2mm | |
| Height | 1mm | |
| Series | MIS2DH | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Accelerometer | ||
Sensor Type Motion Sensor Module | ||
Number of Axis 3 | ||
Technology Analogue | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Package Type LGA | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 0.01%/°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 16 | ||
Standards/Approvals No | ||
Width 2mm | ||
Length 2mm | ||
Height 1mm | ||
Series MIS2DH | ||
Supply Current 2mA | ||
Automotive Standard No | ||
The STMicroelectronics MIS2DH is an ultra-low-power high-performance three-axis linear accelerometer with digital I2C/SPI serial interface standard output. The MIS2DH has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1 Hz to 5.3 kHz. The MIS2DH is a device that has been conceived for medical and healthcare applications whenever the sensor itself is not used as a life-sustaining component. The device may be configured to generate interrupt signals by two independent inertial wake-up/free-fall events as well as by the position of the device itself.
6D/4D orientation detection
Motion detection & free-fall detection
Sleep-to-wake and return-to-sleep functions
Embedded FIFO
Embedded self-test
Embedded temperature sensor
ECOPACK®, RoHS and Green compliant
Related links
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA, 12-Pin
